TruConnect 4mm Bunch Pin Test Plug Blue

Order Code:

17-2647

Brand: TruConnect MPN: 17-2647

Discontinued


Build your own safety cable test leads with these high quality blue 4mm plugs. They can accept up to 3.5mm diameter cable and can either be terminated with a screw or solder. The caged spring and the tapered sleeve provide protection against kinking and are ideal for easy self-assembly of the test lead.


  • Brass body
  • Steel, nickel plated spring
  • PE housing
  • Cable diameter 3.5mm
  • Screw-in or solder contact
  • Length 56.5mm
  • Voltage 30V AC - 60V DC
  • Maximum current rating 32A
Plug / Socket Plug
Colour Blue
Current Rating 24A
Mount Cable
Type 4mm plug
Voltage Rating 30/60V

Trustpilot