TruConnect 40 Way 2 Row Right Angled PCB Header 2mm

MPN
19-0079
Brand
TruConnect
Order Code
19-0079
Country of Origin
China
  • Quickly find another product in this range by Number of Rows:

    1 2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.01
100+ £0.720
500+ £0.577
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,260 in stockAdditional quantity lead time 5 months

These right-angled header plugs have been designed for PCB mounting. They are available in either single or double row options.


  • Used in conjunction with ribbon cable
  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Copper alloy contacts with solder spills
  • 2mm pitch
  • Long latches
  • Black housing
  • Supplied in 40-way only
  • UL Approved.
Type Header
Number of Positions 40
Pitch 2mm
Number of Rows 2
Mouning Orientation Right angle
Connection Through hole

Reviews

Be the first to submit a review

Trustpilot