TruConnect 3m Bare End to 13A Plug Fused 5A Cordset

MPN
23-0443
Brand
TruConnect
Order Code
23-0443
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
25+ £4.91
100+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,087 in stockAdditional quantity lead time 5 months

A non-rewirable standard sleeved 13A rubber plug moulded to a 3m length of 3-core 1.0mm² cable sheathed overall in black.


  • Fused at 5A and replaceable
  • Fully tested
  • ASTA, BS6500 and BS1363/A approved
  • The free cable end has stripped conductors
  • Warning: The bare ends of these cable assemblies must be terminated before inserting the mains plug into a live socket
Connector 2 Open cable ends
Length 3m
Colour Black
Type Stripped end
Nominal Current 5A
Plug Type UK 13A

Questions

*Question functionality currently disabled
Question by: Product code: 23-0443

Q. What is the overall diameter of the cable sheath ?

A. Hi Colin, thank you for your question. The OD is 6.7mm.

Reviews

Be the first to submit a review

Trustpilot