TruConnect 3 Way Single Row PCB Socket 2.54mm Pitch

MPN
19-0082
Brand
TruConnect
Order Code
19-0082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.088
100+ £0.059
500+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,030 in stockAdditional 2,000 due on 12/11/2026

Quality machined 3 pin SIP PCB socket connector in a single row format with 2.54mm pitch, ideal for making quick on-board contact with multi-way circuits.


  • 3 poles
  • UL 94V-0 thermoplastic housing
  • Copper alloy contact material
  • UL Approved.
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
Connection Through hole
Number of pins 3
Orientation Straight
Type Header

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot