TruConnect 2x5 Way Double Row Right Angled PCB Socket 2.54mm

MPN
19-0292
Brand
TruConnect
Order Code
19-0292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.357
100+ £0.262
500+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 490 in stockAdditional quantity lead time 5 months

Quality machined socket in a right-angled double row format, 2 x 5 ways, with 2.54mm pitch. The double sockets are ideal for making the removable connection of flat IDC cables to circuit boards.


  • Current rating 3A
  • Pitch 2.54mm
    No. of Rows 2
    No. of Ways 10
    Connection Through hole
    Number of pins 5
    Orientation Right angle
    Type Header

    Reviews

    Be the first to submit a review

    Trustpilot