TruConnect 2x3 Way Double Row PCB Socket 2.54mm Pitch

MPN
19-0282
Brand
TruConnect
Order Code
19-0282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.166
100+ £0.106
500+ £0.083
1000+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 150 in stockAdditional 1,000 due on 17/12/2026

Quality machined sockets in a double row format with 2.54mm pitch.


  • 3 pins x 2 rows
  • Total no. of ways: 6
  • Pitch 2.54mm
  • UL Approved.
Pitch 2.54mm
No. of Rows 2
No. of Ways 6
Connection Through hole
Number of pins 3
Orientation Straight
Type Header

Reviews

Be the first to submit a review

Trustpilot