TruConnect 2x20 Way Double Row PCB Socket 2.54mm Pitch

MPN
19-0287
Brand
TruConnect
Order Code
19-0287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.674
100+ £0.489
500+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 661 in stockAdditional 1,000 due on 24/03/2027

Quality machined sockets in a double row format with 2.54mm pitch.


  • 20 pins x 2 rows
  • Total no. of ways: 40
  • Pitch 2.54mm
  • UL Approved.
Pitch 2.54mm
No. of Rows 2
No. of Ways 40
Connection Through hole
Number of pins 20
Orientation Straight
Type Header

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot