TruConnect 2x20 Way 2 Row Right Angled PCB Socket 2.54mm Pit

MPN
19-0296
Brand
TruConnect
Order Code
19-0296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.03
100+ £0.733
500+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 684 in stockAdditional quantity lead time 5 months

Quality machined socket in a right-angled double row format, 2 x 20 ways, with 2.54mm pitch. The double sockets are ideal for making the removable connection of flat IDC cables to circuit boards.


  • Current rating 3A
  • Pitch 2.54mm
    No. of Rows 2
    No. of Ways 40
    Connection Through hole
    Number of pins 20
    Orientation Right angle
    Type Header

    Reviews

    Be the first to submit a review

    Trustpilot