TruConnect 2x16 Way Double Row PCB Socket 2.54mm Pitch

MPN
19-0276
Brand
TruConnect
Order Code
19-0276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.617
100+ £0.428
500+ £0.327
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 451 in stockAdditional quantity lead time 5 months

Quality machined sockets in a double row format with 2.54mm pitch.


  • 16 pins x 2 rows
  • Total no. of ways: 32
  • Pitch 2.54mm
  • UL Approved.
Pitch 2.54mm
No. of Rows 2
No. of Ways 16
Connection Through hole
Number of pins 16
Orientation Straight
Type Header

Reviews

Be the first to submit a review

Trustpilot