TruConnect 2x15 Way Double Row PCB Socket 2.54mm Pitch

MPN
19-0286
Brand
TruConnect
Order Code
19-0286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.522
100+ £0.370
500+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,205 in stockAdditional quantity lead time 5 months

Quality machined sockets in a double row format with 2.54mm pitch.


  • 15 pins x 2 rows
  • Total no. of ways: 30
  • Pitch 2.54mm
  • UL Approved.
Pitch 2.54mm
No. of Rows 2
No. of Ways 30
Connection Through hole
Number of pins 15
Orientation Straight
Type Header

Reviews

Be the first to submit a review

Trustpilot