TruConnect 26 Way IDC Straight Latched PCB Plug 2.54mm Pit

MPN
19-0013
Brand
TruConnect
Order Code
19-0013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.899
100+ £0.651
500+ £0.498
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock973 due on 24/03/2027


These straight latch headers have been manufactured to a very high specification and are used worldwide. The female connector is designed to be used to connect a ribbon cable using IDC technology to peripherals from printed circuit boards. Integrated coding at the centre of the insulating housing eliminates contact damage caused by improper mating. The locking latches secure the connection against inadvertent release due to vibration or shock.


  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Full gold flash contacts on copper alloy with solder spills on a 2.54mm grid
  • Mounting holes are provided at each end
  • Long latches
  • Supplied in right angle spill form
  • Available with 10, 14, 16, 20, 26, 34, 40 and 50-way options
  • UL Approved.
Number of Positions 26
Pitch 2.54mm
Number of Rows 1
Mounting Type PCB

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot