TruConnect 25 Way Single Row Right Angled PCB Socket 2.54mm

MPN
19-0098
Brand
TruConnect
Order Code
19-0098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.616
100+ £0.433
500+ £0.347
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 673 in stockAdditional quantity lead time 5 months

A range of quality machined PCB sockets in a right-angled single row format with 2.54mm pitch. Ideal for making the removable connection of flat IDC cables to boards.


  • Available in 2, 3, 4, 5, 10, 15, 20 and 25-way options<
  • UL Approved.
Pitch 2.54mm
No. of Rows 1
No. of Ways 25
Connection Through hole
Number of pins 25
Orientation Right angle
Type Header

Reviews

Be the first to submit a review

Trustpilot