TruConnect 25 Way Single Row PCB Socket 2.54mm Pitch

MPN
19-0089
Brand
TruConnect
Order Code
19-0089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.469
100+ £0.346
500+ £0.259
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,130 in stockAdditional quantity lead time 5 months

Quality machined 25 pin SIP PCB socket connector in a single row format with 2.54mm pitch, ideal for making quick on-board contact with multi-way circuits.


  • 25 poles
  • UL 94V-0 thermoplastic housing
  • Copper alloy contact material
  • UL Approved.
Pitch 2.54mm
No. of Rows 1
No. of Ways 25
Connection Through hole
Number of pins 25
Orientation Straight
Type Header

Reviews

Socket Strip

Good basic in line socket which can be cut to the number of pins required.

Reviewed by: Anonymous

Trustpilot