TruConnect 2 Way Single Row Right Angled PCB Socket 2.54mm Pi

MPN
19-0090
Brand
TruConnect
Order Code
19-0090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.097
100+ £0.076
500+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 2,018 in stockAdditional quantity lead time 5 months

A range of quality machined PCB sockets in a right-angled single row format with 2.54mm pitch. Ideal for making the removable connection of flat IDC cables to boards.


  • Available in 2, 3, 4, 5, 10, 15, 20 and 25-way options<
  • UL Approved.
Pitch 2.54mm
No. of Rows 1
No. of Ways 2
Connection Through hole
Number of pins 2
Orientation Right angle
Type Header

Reviews

Be the first to submit a review

Trustpilot