TruConnect 170584 4mm Cable Test Socket Green

MPN
170584
Brand
TruConnect
EAN-13
5053556018581
Order Code
17-0584
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.855
5+ £0.625
10+ £0.541
25+ £0.492
50+ £0.452
100+ £0.417
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 956 in stockAdditional quantity lead time 5 months

This TruConnect 4mm green safety socket, accepts spring loaded 4mm plugs and is designed for use particularly for automotive test accessories.

It can accept up to 5mm diameter cable and is terminated using solder, making it an ideal choice for easy self-assembly.


  • Brass body
  • Nickel plated spring
  • PVC housing
  • Cable diameter 5mm
  • Solder contact
  • Length 47.5mm
  • Voltage 30V AC - 60V DC
  • Maximum current rating 16A
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green
Mounting Type Cable
Termination Solder

Reviews

Be the first to submit a review

Trustpilot