TruConnect 161732 15cm Display Port, M HDMI F, Black Adaptor

MPN
16-1732
Brand
TruConnect
EAN-13
5055781214530
Order Code
16-1732
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 1,585 despatched in 3 working days

DisplayPort is a 20 pin connector similar to HDMI but designed to replace DVI/VGA.

This DisplayPort to HDMI adapter is the perfect solution for adapting your DisplayPort computer or graphics card to use a HDMI monitor/device/TV.


  • DisplayPort v1.1 compliant
  • HDMI V1.3b compliant
  • Enable high quality optional digital audio transmissions
  • Supports a full 1080P resolution 24-bit colour depths
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.15m
Colour Black
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot