TruConnect 16-1750 0.5m 8K HDMI 28AWG Blue Hood Black Braided Cable

MPN
16-1750
Brand
TruConnect
EAN-13
5055781245725
Order Code
16-1750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 3 working days

This Ultra High Speed HDMI cable is designed to support the latest HDMI v2.1 specification.

The cable ensures high-bandwidth dependent features are delivered including uncompressed 8K video with HDR. It features exceptionally low EMI (electro-magnetic interference) which reduces interference with nearby wireless devices.

The cable is backwards-compatible and can be used with earlier versions of the HDMI specification and existing HDMI devices.


  • Length: 0.5m
  • Blue aluminium hood
  • 28AWG conductors
  • Supports 48Gbps bandwidth
  • Gold connectors
  • Black cable braiding
Connector 1 HDMI
Connector 2 HDMI
Length 0.5m
Colour Black
Type HDMI lead
Number of A Connectors 1
Number of B Connectors 1
Version v2.1

Reviews

Be the first to submit a review

Trustpilot