TruConnect 16-1748 10m USB 2.0 A M B M Active Boosted Black Cable

MPN
16-1748
Brand
TruConnect
EAN-13
5055781235344
Order Code
16-1748
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 3 days

This USB 2.0 A male to B male active cable is a bus-powered cable that can be used to increase the length of a device cable without the worry of signal loss and potential performance problems.

The specification for USB states that the maximum length of a USB cable is 5 metres. This cable allows you to connect your printer or other USB device at a greater distance. The cable contains active electronics which boost the USB signal for maximum reliability and performance over extended distances.


  • Length: 10m
  • Connectors: USB A male to USB B male
  • Compliant with USB 2.0
  • Plug-and-play, no additional drivers required
  • USB bus powered - no additional power supply required
  • Colour: black
Cable Length 10m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 micro B male
Colour Black
Type USB active extension cable
Compliant with USB 2.0

Reviews

Be the first to submit a review

Trustpilot