TruConnect 16-1733 15cm Mini Display Port M HDMI F White Adaptor

MPN
16-1733
Brand
TruConnect
EAN-13
5055781214660
Order Code
16-1733
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 68 despatched in 3 working days

Mini DisplayPort is simply a smaller version of the standard DisplayPort. Mini DisplayPort is mainly used on MAC computers but other manufacturers have adopted this type of connector.

This Mini DisplayPort to HDMI adapter will allow you to connect a high definition monitor, projector or LCD TV to a MacBook, MacBook Pro or a MacBook Air with a Mini DisplayPort connection.


  • Supports Mini DisplayPort 1.1a and HDMI 1.3b output
  • Supports HDMI resolution of 1080p
  • Supports HDMI 225MHz/2.25Gbps per channel (6.75Gbps total)
  • Supports HDMI 12-bit per channel (36-bit total) deep colour
  • Supports uncompressed audio such LPCM
  • Supports compressed audio such as DTS Digital, Dolby Digital including DTS-HD and Dolby True HD
  • Powered by DisplayPort
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.15m
Colour Grey
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot