TruConnect 16-1726 2m Display Port M DVI-D M Black Cable

MPN
16-1726
Brand
TruConnect
EAN-13
5055781214509
Order Code
16-1726
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 3 days

This display port male (20-pin) to DVI male cable supports conversion from DisplayPort signal to DVI DVI-D output.

DisplayPort is a 20-pin connector similar to HDMI but was designed to replace DVI/VGA. The standard was put forward by VESA to define a new royalty-free audio/video connection. This DisplayPort to DVI adapter is the perfect solution for adapting your DisplayPort computer or graphics card to use a DVI monitor/device.


  • Display port male (20-pin) to DVI male cable
  • Supports conversion from DisplayPort signal to DVI DVI-D output
  • Passive adapter
  • Supports 8-bit &10-bit deep colour
  • Supports video bandwidth up to 10.8Gpbs
  • Supports the 1Mbps bidirectional auxiliary channel
  • Colour: black
  • Length: 2m
Connector 1 HDMI
Connector 2 DVI
Length 2m
Colour Black
Type DisplayPort to DVI-D cable

Reviews

Be the first to submit a review

Trustpilot