TruConnect 16-1724 1.8m UK Plug IEC C7 (figure 8) Black Mains Lead

MPN
16-1724
Brand
TruConnect
EAN-13
5055781241772
Order Code
16-1724
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 93 in stockFurther 400 despatched in 3 working days

This UK to IEC C7 mains cable, more commonly know as a 'figure 8' lead is ideal for powering low-powered appliances such as portable CD players, audio/video equipment and some laptop power supplies.

The PVC connectors have been moulded to provide a high quality cable which is perfect for home or office use.


  • UK plug to IEC C7 'figure 8' mains lead
  • Moulded connectors
  • IEC C7 connector is rated at 2.5A
  • UK plug fitted with 3A fuse
  • UK plug approved by A.S.T.A.
  • Length: 1.8m
Connector 1 UK plug
Connector 2 C7 Figure of Eight
Length 1.8m
Colour Black
Type C7 (figure 8)
Nominal Current 2.5A
Plug Type UK 13A

Reviews

Be the first to submit a review

Trustpilot