TruComponents TC-QBS-400 Assortment Box 135 x 110 x 80mm - 4 Fixed Compartments

MPN
TC-QBS-400
EAN-13
4016139323749
Order Code
65-2867
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

This assortment box is a tub-shaped empty container with four fixed compartments - ideal for keeping safe all your little bits and bobs.
  • Made from transparent Polypropylene
  • Dimensions 135 x 110 x 80mm
Type Assortment box
Colour Transparent
Dimension 135 x 110 x 80mm
Dimensions 135 x 110 x 80mm
Height 80mm
Length 135mm
Material Polypropylene
Number of Compartments 4
Width 110mm

Reviews

Be the first to submit a review

Trustpilot