TruComponents TC-7638580 Data Cable 20 Pin 1.27mm Pitch 30m Multicolour

Image Representative of Range

TruComponents TC-7638580 Data Cable 20 Pin 1.27mm Pitch 30m Multicolour

MPN
TC-7638580
EAN-13
4053199924219
Order Code
13-3345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.70
10+ £38.78
50+ £37.78
100+ £36.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The TruComponents TC-7638580 data cable features a 20-pin configuration with a contact spacing of 1.27 mm and a cross-section of 20 x 0.08 mm², available in multicoloured 30 m lengths. Manufactured by TruComponents, it is designed for reliable data transmission across its 1.27 mm pitch. Typical applications include use in computing, telecommunications, and electronic systems requiring precise and clear connections.
Length 30m
Colour Multicoloured
Type ribbon
AWG 28
Core layout 7 x 0.127mm
Cross Section 1.27mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Number of leads 20

Reviews

Be the first to submit a review

Trustpilot