TruComponents TC-7638564 Data Cable 10-Pin 1.27mm 10m Multicolour

Image Representative of Range

TruComponents TC-7638564 Data Cable 10-Pin 1.27mm 10m Multicolour

MPN
TC-7638564
EAN-13
4053199924172
Order Code
13-3342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.16
10+ £8.52
50+ £8.30
100+ £8.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TruComponents manufactures the TC-7638564, a 10-pin data cable with a 1.27 mm pitch and 7 x 0.16 mm core configuration. This multicolour cable spans 10 metres, enabling it to be used effectively in complex electronic systems. Ideal for laboratory and prototyping setups, it supports versatile connectivity solutions.
Length 10m
Colour Multicoloured
Type ribbon
AWG 26
Cross Section 0.16mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Misc Attribute TC-93030c00554
Number of leads 10

Reviews

Be the first to submit a review

Trustpilot