TruComponents TC-13475000 TC-PSC SwitchBd cabinet Lt Grey ABS PC 300x300x180mm

MPN
TC-13475000
EAN-13
4064161398761
Order Code
18-2789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TruComponents TC-13475000 is a versatile cabinet known as the TC-PSC SwitchBd, featuring a light grey finish and constructed from robust ABS and PC materials. With dimensions of 300x300x180mm, this cabinet is designed to provide reliable protection and organisation for electrical components within a compact form factor. The strong and durable materials make it suitable for a range of engineering applications, including housing control boards, switch gear, and other delicate electronics that require secure enclosures. It is commonly used in industrial automation settings, as well as in areas where space-efficient containment of electronic assemblies is crucial. This product, also referred to by the alternate description 3368750, meets the demands for both functionality and durability in technical environments.
Type TC-PSC-30x30x18
Material Acrylonitrile butadiene styrene, Polycarbonate (PC)
Enclosure Length 180mm
Enclosure Height 300mm
Ingress Protection Rating IP66
Colour Light grey
Content 1
Depth 180mm
Dimensions (W x H x D) 300 x 300 x 180 mm
Height 300mm
IP Rating IP66
Product Type Switchboard cabinet
Width 300mm

Reviews

Be the first to submit a review

Trustpilot