TruComponents TC-10820816 TC-SRR-380K203 Expanding Rivet 3mm Black 1000pieces

Image Representative of Range

TruComponents TC-10820816 TC-SRR-380K203 Expanding Rivet 3mm Black 1000pieces

MPN
TC-10820816
EAN-13
4064161239538
Order Code
13-3217
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £102.16
10+ £94.99
50+ £92.55
100+ £90.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TruComponents TC-SRR-380K203 expanding rivet features a 3 mm hole diameter and comes in black. It is typically used in applications requiring secure fastening in materials without access to the reverse side. The package contains 1000 pieces, suitable for large-scale or industrial use.
Type Expanding rivet
Diameter 3mm
Material Polyamide
Factory colour Black
Fixing Hole Diameter 3mm
Misc Attribute TC-SRR-380K203

Reviews

Be the first to submit a review

Trustpilot