TruComponents 783118 Key Switch, Panel Mount, On/Off, Non-Illuminated, IP65

MPN
783118
EAN-13
2050004968996
Order Code
78-3118
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.87
5+ £5.60
10+ £5.36
25+ £5.25
50+ £5.14
100+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 311 in stock

The TruComponents TC-MSS02 is a robust key switch designed for panel mounting, featuring an On/Off configuration. This non-illuminated switch supports a current rating of 1 A and is manufactured to an IP65 rating, ensuring protection against dust and water jets. Ideal for security systems, industrial control panels, and equipment requiring secure access, the switch offers reliability and durability in demanding environments.
Type Key Switch
Contact Configuration SPST
Number of Positions 2
Switch Function Off/On
Current Rating 1A
Key removable Positions 0, 1
Casing/button Colour Silver
Connection Solder tag
Contact Material Silver plated
Contact Type 1 maker
Functions latch
Lighting Type None
Material Zinc
Misc Attribute TC-MSS02
Recess Diameter 12mm
Shape Key Operated Switches

Reviews

Be the first to submit a review

Trustpilot