TruComponents 783077 Battery Switch, Surface-Mount, On/Off, IPX8

Order Code:

78-3077

Brand: TruComponents MPN: 783077 EAN-13: 4064161310336
Qty Unit Price (Ex VAT)
1+ £19.22
5+ £18.35
10+ £17.55
25+ £17.18
50+ £16.82
100+ £16.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
203 in stock, despatched in 4 working days

The TruComponents TC-11992196 is a high-performance battery switch designed for use in automotive applications, featuring a robust surface-mount design. With an IPX8 waterproof rating, this switch can handle currents up to 300 A, making it ideal for demanding environments. Operating at 12 V to 50 V DC, it offers reliable on/off control for vehicles, ensuring durability and ease of use.
Type Battery Switch
Contact Material Copper alloy
Dim (L x W x H) 69 x 69 x 75 mm
Factory colour Black
Height 75mm
IP Rating IPX8
Length 69mm
Max. temperature 80°C
Min. temperature -20°C
Misc Attribute TC-11992196
Plastic free packaging Plastic-free packaging
Switch position 1 x On/Off
Switching current (max.) 300A
Width 69mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot