TruComponents 783076 Auxiliary Switch DIN 3CO Non-Illum Screw IP20

MPN
783076
EAN-13
4064161311074
Order Code
78-3076
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.17
5+ £11.61
10+ £11.11
25+ £10.87
50+ £10.65
100+ £10.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 273 in stock

TruComponents presents the TC-GR8-308/12, a versatile auxiliary switch featuring three change-over contacts. Designed with a durable screw connection and an IP20 protection rating, this switch supports both 12 V AC and 12 V DC at a maximum current of 8 A. Ideal for integration in electrical panels, it is a reliable choice for enhancing the functionality of contactors in industrial and commercial applications.
Type Auxiliary Switch
Contact Current Rating 8 A
Contact Type 3 change-overs
Current load 8A
Depth 64mm
Dimensions (W x H x D) 90 x 18 x 64 mm
Height 18mm
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-GR8-308/12
Mounting Style DIN rail
Plastic free packaging Plastic-free packaging
Width 90mm

Reviews

Be the first to submit a review

Trustpilot