TruComponents 783075 Auxiliary Switch, Panel Mount, 3 CO, Screw

MPN
783075
EAN-13
4064161311067
Order Code
78-3075
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.75
5+ £13.13
10+ £12.56
25+ £12.29
50+ £12.04
100+ £11.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The TruComponents TC-GR8-308/230, 783075 is an auxiliary switch designed for panel mount applications. It features a 3 change-over configuration and operates at multiple voltages, including 24 V AC, 24 V DC, and 230 V AC, with a current rating of 8 A. This robust switch is ideal for use in electrical contactors and control panels, ensuring reliable performance and versatility in various industrial and commercial environments.
Type Auxiliary Switch
Contact Current Rating 8 A
Contact Type 3 change-overs
Current load 8A
Depth 64mm
Dimensions (W x H x D) 90 x 18 x 64 mm
Height 18mm
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-GR8-308/230
Mounting Style DIN rail
Plastic free packaging Plastic-free packaging
Width 90mm

Reviews

Be the first to submit a review

Trustpilot