TruComponents 783074 Aux Switch DIN Mount 2 CO Non-illum Screw IP20

MPN
783074
EAN-13
4064161311050
Order Code
78-3074
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.56
5+ £11.03
10+ £10.55
25+ £10.33
50+ £10.11
100+ £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The TruComponents 783074 is a versatile auxiliary switch, featuring a 2 change-over configuration. Suitable for mounting on a DIN rail, it handles up to 8 A and operates across a wide voltage range, with compatibility for 24 V AC/DC to 230 V AC systems. Its robust design is ideal for integration into electrical circuits for switching applications, providing reliable control and enhanced system functionality.
Type Auxiliary Switch
Contact Current Rating 8 A
Contact Type 2 change-overs
Current load 8A
Depth 64mm
Dimensions (W x H x D) 90 x 18 x 64 mm
Height 18mm
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-GR8-208/230
Mounting Style DIN rail
Plastic free packaging Plastic-free packaging
Width 90mm

Reviews

Be the first to submit a review

Trustpilot