TruComponents 783072 Switch, Surface Mount, SPDT, Non-Illuminated, Screw

MPN
783072
EAN-13
4064161310039
Order Code
78-3072
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.46
5+ £8.07
10+ £7.72
25+ £7.56
50+ £7.40
100+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 295 in stock

The TruComponents 783072 is a non-illuminated, surface mount SPDT switch, ideal for a variety of electrical applications. With its robust construction and support for both 12 V AC and 12 V DC at 16 A, this single-pole double-throw switch offers reliable performance. Commonly used in residential and commercial electrical systems, it is designed for easy integration where versatile switching is required.
Type Switch
Contact Current Rating 16A
Contact Type 1 change-over
Current load 16A
Depth 64mm
Dimensions (W x H x D) 90 x 18 x 64 mm
Height 18mm
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-GR8-116/12
Mounting Style DIN rail
Plastic free packaging Plastic-free packaging
Width 90mm

Reviews

Be the first to submit a review

Trustpilot