TruComponents 783056 Toggle Switch Panel 1xOn/Off/On Non-illum. Pin

MPN
783056
EAN-13
2050004958195
Order Code
78-3056
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.67
5+ £3.50
10+ £3.35
25+ £3.28
50+ £3.21
100+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 557 in stock

The TruComponents TC-R13-112DL-02 is a versatile, panel mount, round switch with On/Off/On configuration. This illuminated switch, featuring both red and yellow LEDs, has a 12 V DC rating and 20 A capacity. It is designed in a compact 23x28.2mm size and is ideal for automotive and electrical applications where reliable manual control is needed. Built with high-quality materials, it ensures durability and efficiency for various toggle switch requirements.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 20A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour None
(Ø) 23mm
Colour Red , Yellow
Connection Type C CEE 7/16 plug 4.8mm
Dim (Ø x H) 23 mm x 28.2 mm
Factory colour Black
Front panel thickness 0.7 - 3mm
Height 28.2mm
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute TC-R13-112DL-02
Number of pins 1
Number of Poles 1
Print motif None
Recess Diameter 20.2mm
Switch position 1 x On/Off/On
Type Toggle Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot