TruComponents 783050 Toggle Panel Mount Off/On 20A Yellow no-illum

MPN
783050
EAN-13
2050004957037
Order Code
78-3050
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.57
5+ £1.50
10+ £1.44
25+ £1.41
50+ £1.38
100+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The TruComponents 1587814 is an illuminated, robust toggle switch, designed for panel mounting with an Off/On latching configuration. Featuring a yellow LED illumination, this switch is rated for 12 V DC and can handle up to 20 A, making it suitable for automotive and industrial applications. Its reliable design ensures durable performance, catering to environments where high current capacity is essential.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour None
Colour Yellow
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max 4mm
Misc Attribute TC-R13-207L-SQ YELLOW 12V/DC
Number of pins 1
Number of Poles 1
Print motif None
Recess Diameter 12.2mm
Switch position 1 x Off/On
Type Toggle Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot