TruComponents 783046 Pull Switch Panel Mount Off/On Non-illum Screw

Order Code:

78-3046

Brand: TruComponents MPN: 783046 EAN-13: 2050004956863
Qty Unit Price (Ex VAT)
2+ £2.17
5+ £2.07
10+ £1.98
25+ £1.94
50+ £1.90
100+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
268 in stock, despatched in 4 working days

The TruComponents 1587797 pull switch is a versatile panel mount switch featuring an off/on configuration and a robust 12 V DC, 10 A rating. Designed for use in automotive applications, this non-illuminated, screw-mounted switch offers reliable performance. Its compact design and sturdy construction make it ideal for integration into car dash panels or as a replacement part in automotive electrical systems.
Type Pull Switch
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 10A
Connection Screw connector
Factory colour Black
Front panel thickness 10mm
Lighting type None
Misc Attribute TC-A3-5CC-SC
Number of Poles 1
Print motif None
Recess diameter 8.2mm
Switching Voltage 12V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot