TruComponents 783045 Pull Switch Embed Off/On Non-Illuminated Solder IP20

MPN
783045
EAN-13
2050004956856
Order Code
78-3045
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.57
5+ £2.45
10+ £2.35
25+ £2.30
50+ £2.25
100+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 434 in stock

The TruComponents A3-5BC-SC, 783045 pull switch is a non-illuminated off/on switch designed for automotive applications. This 12 V DC switch supports up to 10 A current and provides a simple, latch-style operation. With its reliable performance, this switch is ideal for car interior controls and other low-voltage electronic systems.
Type Pull Switch
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 10A
Voltage Rating 12V
Illumination Non-Illuminated
Connection Screw terminal
Factory colour Black
Front panel thickness 10mm
Lighting Type None
Misc Attribute TC-A3-5BC-SC
Number of pins 1
Number of Poles 1
Print motif None
Recess Diameter 8.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot