TruComponents 783044 Pull Switch Panel 1x Off/On Non-illum. Tab IP40

MPN
783044
EAN-13
2050004956849
Order Code
78-3044
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.50
5+ £2.39
10+ £2.29
25+ £2.24
50+ £2.19
100+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 505 in stock

The TruComponents TC-A3-5AC-SQ is a high-quality pull switch designed for automotive applications, featuring an off/on latch configuration. With a durable IP40 rating, this non-illuminated switch offers reliable operation at 12 V DC and 10 A, making it ideal for use in vehicles requiring robust control components. Its compact design and ease of installation make it suitable for various settings where a simple and effective switching solution is needed.
Type Pull Switch
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 10A
Mounting Panel
Voltage Rating 12V
Illumination Non-Illuminated
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness 10mm
Lighting Type None
Misc Attribute TC-A3-5AC-SQ
Number of pins 1
Number of Poles 1
Print motif None
Recess Diameter 8.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot