TruComponents 783038 Toggle Switch, Panel, Single, Non-Illuminated, IP65

Order Code:

78-3038

Brand: TruComponents MPN: 783038 EAN-13: 2050004953497
Qty Unit Price (Ex VAT)
2+ £2.27
5+ £2.16
10+ £2.07
25+ £2.03
50+ £1.98
100+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,490 in stock, despatched in 4 working days

The TruComponents TC-R13-203L-SQ YELLOW, 1587565 is a robust panel-mounted, illuminated rocker switch with a single yellow LED. This switch has a 12 V DC operating voltage, can handle up to 25 A, and is configured with a simple off/on latch mechanism. Its durability and reliable performance make it ideal for use in automotive systems, industrial machines, and various other applications.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 25A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour None
Colour Yellow
Connection Type C CEE 7/16 plug 6.3 mm
Factory colour Black
Front panel thickness max 4mm
Misc Attribute TC-R13-203L-SQ YELLOW
Number of Poles 1
Print motif None
Recess diameter 24mm
Switch position 1 x Off/On
Type Toggle Switch
Voltage Rating 12V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot