TruComponents 783037 Toggle Switch, Panel Mount, 1xOff/On, Non-Illuminated

MPN
783037
EAN-13
2050004953480
Order Code
78-3037
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.34
5+ £2.24
10+ £2.14
25+ £2.10
50+ £2.05
100+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,473 in stock

The TruComponents TC-R13-203L-SQ RED, 587564 rocker switch is an-illuminated, panel mount switch with a 1x Off/On configuration and a red LED. It operates at 12 V DC and supports a maximum current of 25 A. Ideal for automotive applications, this durable switch is perfect for controlling various electrical components in vehicles.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 25A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Red
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max 4mm
Misc Attribute TC-R13-203L-SQ RED 12 V/DC
Number of pins 1
Number of Poles 1
Print motif None
Recess Diameter 24mm
Switch position 1 x Off/On
Type Toggle Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot