TruComponents 783032 Toggle Switch Panel Off/On latch Non-illum. IP rating

MPN
783032
EAN-13
2050004954005
Order Code
78-3032
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.29
5+ £2.19
10+ £2.09
25+ £2.05
50+ £2.01
100+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The TruComponents TC-R13-133B-SQ, 1587550 is a durable car toggle switch designed for 12 V DC applications, supporting up to 30 A. This illuminated switch features an Off/On latch configuration and comes with a yellow lens finish, offering a reliable IP rating suitable for various automotive uses. Its robust construction and dependable performance make it ideal for both custom vehicle projects and standard automotive repair.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 30A
Actuator Marking None
Illumination Type Glow lamp
Illumination Colour None
Colour Yellow
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Yellow
Front panel thickness 4mm
Misc Attribute TC-R13-133B-SQ YELLOW
Print motif None
Recess Diameter 12.2mm
Switch position 1 x Off/On
Type Toggle Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot