TruComponents 783029 Limit Switch Tappet, Non-Illuminated, IP65 rating

MPN
783029
EAN-13
4051462073817
Order Code
78-3029
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.17
5+ £6.84
10+ £6.54
25+ £6.40
50+ £6.27
100+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 489 in stock

The TruComponents XZ-9/102 Limit Switch is a high-quality, non-illuminated tappet switch, featuring a robust IP65 rating. Designed to handle up to 250 V AC at 10 A, this momentary switch is ideal for applications requiring precise position detection in industrial settings. Its reliable performance makes it suitable for use in main switches or as an emergency power-off button, ensuring operational safety and efficiency.
Type Limit Switch
Connection Screws
Dim (L x W x H) 83.5 x 30.5 x 30 mm
Functions momentary
Height 30mm
IP Rating IP65
Length 83.5mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/102
Operation type Tappet
Switching current (max.) 10A
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot