TruComponents 783023 limit Switch, spring rod, Non-Illuminated, IP65, 250V 10A

MPN
783023
EAN-13
4051462073886
Order Code
78-3023
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.31
5+ £6.98
10+ £6.68
25+ £6.54
50+ £6.40
100+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 822 in stock

The TruComponents XZ-9/109 is a high-quality limit switch featuring a spring-loaded rod configuration, suitable for providing reliable position detection. Operating at 250 V AC and 10 A, this non-illuminated switch is rated at IP65, ensuring durability and resistance to dust and water. Ideal for integration into industrial systems, it serves various applications including use as a main switch or emergency power off button.
Type Limit Switch
Connection Screws
Dim (L x W x H) 195 x 30.5 x 30 mm
Functions momentary
Height 30mm
IP Rating IP65
Length 195mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/109
Operation type Spring-loaded rod
Switching current (max.) 10A
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot