TruComponents 783022 Limit Switch Pivot Non-illum Terminal IP65

MPN
783022
EAN-13
4051462073879
Order Code
78-3022
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.06
5+ £6.74
10+ £6.45
25+ £6.31
50+ £6.18
100+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,279 in stock

The TruComponents XZ-9/108, 783022 is a high-quality limit switch featuring a pivot lever momentary configuration, designed for reliable performance in industrial settings. This robust switch, rated at 250 V AC and 10 A, boasts IP65 protection, making it suitable for environments requiring dust-tight and water-resistant components. Typical applications include use as a main switch in machinery, a position switch for automation systems, or an emergency power-off button, ensuring safety and reliability.
Type Limit Switch
Connection Screws
Dim (L x W x H) 70.5 x 30.5 x 30 mm
Functions momentary
Height 30mm
IP Rating IP65
Length 70.5mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/108
Operation type Pivot lever
Switching current (max.) 10A
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot