TruComponents 783020 Limit Switch Spring Momentary Non-Illuminated IP65

MPN
783020
EAN-13
4051462073855
Order Code
78-3020
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.19
5+ £6.86
10+ £6.56
25+ £6.42
50+ £6.29
100+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 471 in stock

The TruComponents XZ-9/106 Limit Switch 783020 features a spring-loaded rod with momentary operation. This non-illuminated switch is designed for robust performance with an IP65 rating, ensuring protection against dust and water ingress. Typically utilised in industrial environments, this 250 V AC, 10 A switch is ideal for applications requiring reliable position detection and emergency shutdown functions.
Type Limit Switch
Connection Screws
Dim (L x W x H) 195 x 30.5 x 30 mm
Functions momentary
Height 30mm
IP Rating IP65
Length 195mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/106
Operation type Spring-loaded rod
Switching current (max.) 10A
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot