TruComponents 783000 Float Switch,IP64,Non-Illuminated,Pre-Wired

MPN
783000
EAN-13
2050004877007
Order Code
78-3000
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.61
5+ £5.35
10+ £5.12
25+ £5.01
50+ £4.90
100+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The TruComponents FS-3101 is a pre-wired float switch designed for reliable monitoring of liquid levels. Featuring IP64 protection, this non-illuminated switch can handle up to 200 V AC and 0.5 A, making it ideal for various industrial applications. Its compact design, with an 8 mm float travel, is perfect for incorporation into flow and fill level sensors to ensure safety and efficiency in fluid management systems.
Type Float Switch
Cable Length 30.00cm
Maximum Voltage 200V AC
Current Rating 0.5A
Connection Open end cable
Contact Type 1 maker
IP Rating IP64
Material Polypropylene
Maximum Current 0.5A
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute FS-3101
Power 10W
Switching Voltage 200V AC
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot