TruComponents 782763 Pushbutton ,PCB Mount,Off/(On),SPST

MPN
782763
EAN-13
2050004968873
Order Code
78-2763
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    TC-TS250 TC-TS695
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.236
25+ £0.230
50+ £0.225
100+ £0.220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 907 in stock

TruComponents offers the TC-TS250 pushbutton, a PCB mount momentary switch with an off/(on) SPST configuration. It is rated for 12 V DC and is suitable for low-voltage applications. This pushbutton is typically used in electronic projects and devices requiring a simple on/off control.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting PCB
Voltage Rating 12V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Button Diameter 3.5mm
Casing/button Colour Black
Connection Solder pins
Lighting Type None
Misc Attribute TC-TS250
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot