TruComponents 782762 Pushbutton ,Panel Mount,Off/(On),SPST,Solder

MPN
782762
EAN-13
4064161300702
Order Code
78-2762
Country of Origin
China
View Full Product Range (13)

Discontinued


Manufactured by TruComponents, the TC-MT312SW pushbutton is a momentary, panel mount switch with a single pole single throw (SPST) configuration. It is suitable for various low-voltage applications requiring a simple on/(off) action and offers reliable solder connections. Ideal for custom electronic projects and control panels where momentary activation is needed.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 250V
Illumination Non-Illuminated
Casing/button Colour Black
Connection Solder tag
Lighting Type None
Misc Attribute TC-MT312SW

Trustpilot