TruComponents 782755 Pushbutton ,Panel Mount,Off/(On),SPST,Solder

MPN
782755
EAN-13
2050004969474
Order Code
78-2755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.472
25+ £0.462
50+ £0.451
100+ £0.442
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,444 in stock

TruComponents offers the TC-MT250ART pushbutton designed for panel mounting with a momentary action. It features a single pole single throw (SPST) configuration and is ideal for low-voltage, low-current applications where temporary connection is required. Typical uses include control panels and other electronic devices requiring a simple on/off switch.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 250V
Illumination Non-Illuminated
Button Diameter 5.8mm
Casing/button Colour Red
Connection Solder tag
Lighting Type None
Misc Attribute TC-MT250ART

Reviews

Be the first to submit a review

Trustpilot