TruComponents 782753 Pushbutton ,Panel Mount,Off/(On),SPST,Solder

MPN
782753
EAN-13
2050004968620
Order Code
78-2753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.472
25+ £0.462
50+ £0.451
100+ £0.442
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The TruComponents TC-MT250AGE is a pushbutton designed for panel mounting with an Off/(On) momentary switch action. It features a single-pole, single-throw (SPST) configuration, suitable for applications requiring temporary circuit engagement. This reliable switch is ideal for use in control panels and electronic projects where solder connections are preferred.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 250V
Illumination Non-Illuminated
Button Diameter 5.8mm
Casing/button Colour Yellow
Connection Solder tag
Lighting Type None
Misc Attribute TC-MT250AGE

Reviews

Be the first to submit a review

Trustpilot