TruComponents 782747 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
782747
EAN-13
4064161300696
Order Code
78-2747
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.77
5+ £1.73
10+ £1.69
25+ £1.65
50+ £1.61
100+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The TruComponents pushbutton switch, model TC-DT151RT, is a SPST, panel mount, off/on switch designed for solder connections. It features a momentary action with no illumination, making it suitable for applications requiring a simple control mechanism. This component is commonly used in electronic projects and devices for quick and reliable on/off switching.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 125V
Illumination Non-Illuminated
Button Diameter 2.9mm
Connection Solder pins
Lighting Type None
Misc Attribute TC-DT151RT

Reviews

Be the first to submit a review

Trustpilot